Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R20YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58Y3775RL
Cut Tape58Y3775
Product RangeSRP5015TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.260 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $1.060 |
| 15+ | $1.000 |
| 25+ | $0.943 |
| 50+ | $0.920 |
| 125+ | $0.897 |
| 250+ | $0.840 |
| 500+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R20YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58Y3775RL
Cut Tape58Y3775
Product RangeSRP5015TA Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)22.5A
Power Inductor Case5.7mm x 5.2mm x 1.3mm
Product RangeSRP5015TA Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
22.5A
Product Range
SRP5015TA Series
DC Resistance Max
4200µohm
Product Length
5.7mm
Product Height
1.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
