Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R15YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel81Y1960
Re-Reel58Y3774RL
Cut Tape58Y3774
Product RangeSRP5015TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 10+ | $1.050 |
| 25+ | $0.934 |
| 50+ | $0.911 |
| 100+ | $0.888 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.693 |
| 10500+ | $0.679 |
| 17500+ | $0.665 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-R15YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel81Y1960
Re-Reel58Y3774RL
Cut Tape58Y3774
Product RangeSRP5015TA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP5015TA Series
Power Inductor Case5.7mm x 5.2mm x 1.3mm
DC Resistance Max4100µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP5015TA Series
DC Resistance Max
4100µohm
Product Length
5.7mm
Product Height
1.3mm
RMS Current (Irms)
16A
Saturation Current (Isat)
25A
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP5015TA-R15Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
