SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.510
25+
$1.360
50+
$1.330
100+
$1.290
Total:$1.78
Min: 1 / Mult: 1
Total:$129.00
Min: 100 / Mult: 1
330nH
25A
Shielded
32A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
2500µohm
± 20%
6.6mm
6.4mm
2.8mm
42AC0074

RoHS

Date/Lot Code

Each
1+
$4.420
10+
$3.800
25+
$3.540
50+
$3.420
100+
$3.160
More Pricing...
Total:$4.42
Min: 1 / Mult: 1
15µH
28A
Shielded
21.9A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
-
2500µohm
± 10%
27.9mm
19.8mm
19mm
94M7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
10+
$1.130
25+
$1.080
Total:$1.33
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
1µH
25A
Shielded
20A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
-
2500µohm
± 20%
10.92mm
10.3mm
4mm
06AH4121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.550
10+
$2.360
25+
$2.250
50+
$2.140
Total:$2.55
Min: 1 / Mult: 1
Total:$214.00
Min: 100 / Mult: 1
1.5µH
22A
Shielded
27A
MPCV Series
12mm x 10.3mm x 6mm
-
2500µohm
± 20%
12mm
10.3mm
6mm
32AJ8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
Total:$1.03
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
220nH
23A
Shielded
34A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
2500µohm
± 20%
7.1mm
6.6mm
2.8mm
29AK8107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.500
Total:$1.76
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
0.78µH
30A
Shielded
27A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
2500µohm
± 20%
11mm
10mm
3.8mm
29AM7757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.150
10+
$5.960
25+
$5.770
50+
$5.600
100+
$5.370
Total:$6.15
Min: 1 / Mult: 1
2.2µH
29A
Shielded
34A
3656 Series
-
-
2500µohm
± 20%
18.8mm
17.3mm
7mm
58AK1845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.870
25+
$2.810
50+
$2.740
100+
$2.650
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
820nH
21A
Shielded
33.8A
WE-HCC Series
-
-
2500µohm
± 20%
12.1mm
11.4mm
9.5mm
44AM8563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.300
25+
$2.140
50+
$1.970
100+
$1.770
Total:$2.76
Min: 1 / Mult: 1
1µH
32.3A
Shielded
26.2A
WE-XHMI Series
-
-
2500µohm
± 20%
6.6mm
6.4mm
6.1mm
16AM5803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.750
25+
$3.330
50+
$2.990
100+
$2.720
Total:$3.98
Min: 1 / Mult: 1
1.5µH
26A
Shielded
32.1A
WE-LHCA Series
-
-
2500µohm
± 20%
13.45mm
12.6mm
6.3mm
08P2571

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.340
25+
$4.070
50+
$3.800
100+
$3.450
More Pricing...
Total:$4.80
Min: 1 / Mult: 1
210nH
18A
Shielded
36A
WE-HCI Series
-
-
2500µohm
± 20%
7.3mm
6.6mm
3.4mm
73AH9036

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Total:$826.00
Min: 200 / Mult: 200
Total:$826.00
Min: 200 / Mult: 200
1.5µH
47A
Shielded
65A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9038

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Total:$826.00
Min: 200 / Mult: 200
Total:$826.00
Min: 200 / Mult: 200
1.8µH
45A
Shielded
63A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
17.6mm
16.9mm
6.7mm
81AH9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.850
25+
$2.790
50+
$2.720
100+
$2.630
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
1µH
21A
Shielded
52A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
2500µohm
± 20%
12.1mm
11.4mm
9.5mm
73AH9226

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Total:$398.00
Min: 1000 / Mult: 1000
200nH
24A
Shielded
41A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
2500µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9224

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Total:$398.00
Min: 1000 / Mult: 1000
190nH
24A
Shielded
41A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
2500µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9223

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
190nH
24A
Shielded
41A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
2500µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9225

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
200nH
24A
Shielded
41A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
2500µohm
± 30%
7.3mm
6.6mm
2.8mm
58Y3758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$3.610
25+
$3.390
50+
$3.240
100+
$3.030
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
1.5µH
47A
Shielded
65A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
16.9mm
16.9mm
6.7mm
51AC1847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.480
Total:$1.49
Min: 1 / Mult: 1
Total:$148.00
Min: 100 / Mult: 1
330nH
25A
Shielded
28A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
2525 [6363 Metric]
2500µohm
± 20%
6.6mm
6.4mm
2.8mm
73AH9037

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Total:$598.00
Min: 200 / Mult: 200
1.5µH
47A
Shielded
65A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9039

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Total:$598.00
Min: 200 / Mult: 200
1.8µH
45A
Shielded
63A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
2500µohm
± 20%
17.6mm
16.9mm
6.7mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK