Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-1R5MT
Newark Part No.73AH9036
Product RangeAMPLA1707S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-1R5MT
Newark Part No.73AH9036
Product RangeAMPLA1707S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)47A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeAMPLA1707S Series
Power Inductor Case17.6mm x 16.9mm x 6.7mm
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
AMPLA1707S Series
DC Resistance Max
2500µohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
47A
Saturation Current (Isat)
65A
Power Inductor Case
17.6mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1707S-1R5MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate