Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCV1060L1R5
Newark Part No.06AH4121
Product RangeMPCV Series
Your Part Number
Technical Datasheet
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.360 |
| 25+ | $2.250 |
| 50+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 1000+ | $1.550 |
| 2000+ | $1.460 |
| 4000+ | $1.320 |
| 6000+ | $1.270 |
| 10000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCV1060L1R5
Newark Part No.06AH4121
Product RangeMPCV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeMPCV Series
Power Inductor Case12mm x 10.3mm x 6mm
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width10.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPCV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
27A
Power Inductor Case
12mm x 10.3mm x 6mm
DC Resistance Max
2500µohm
Product Length
12mm
Product Height
6mm
Technical Docs (3)
Alternatives for MPCV1060L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability