Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-1R5MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9037
Cut Tape73AH9036
Product RangeAMPLA1707S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $2.780 | $556.00 |
| Total Price | $556.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $2.780 |
| 400+ | $2.760 |
| 600+ | $2.740 |
| 1000+ | $2.720 |
| 2000+ | $2.670 |
| 5000+ | $2.620 |
| 10000+ | $2.570 |
| 20000+ | $2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $2.780 |
| 600+ | $2.750 |
| 1000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-1R5MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9037
Cut Tape73AH9036
Product RangeAMPLA1707S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)47A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Power Inductor Case17.6mm x 16.9mm x 6.7mm
Product RangeAMPLA1707S Series
DC Resistance Max2500µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
17.6mm x 16.9mm x 6.7mm
DC Resistance Max
2500µohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
47A
Saturation Current (Isat)
65A
Product Range
AMPLA1707S Series
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
