Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-150K
Newark Part No.42AC0074
Product RangePQ2617BHA Series
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.800 |
| 25+ | $3.540 |
| 50+ | $3.420 |
| 100+ | $3.160 |
| 500+ | $3.010 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-150K
Newark Part No.42AC0074
Product RangePQ2617BHA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)21.9A
Product RangePQ2617BHA Series
Power Inductor Case27.9mm x 19.8mm x 19mm
Inductor Case / Package-
DC Resistance Max2500µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PQ2617BHA Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
21.9A
Power Inductor Case
27.9mm x 19.8mm x 19mm
DC Resistance Max
2500µohm
Product Length
27.9mm
Product Height
19mm
Alternatives for PQ2617BHA-150K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability