SMD Power Inductors:

76 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.580
25+
$2.480
50+
$2.370
100+
$2.160
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
22µH
3.37A
Shielded
-
3.77A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.036ohm
± 20%
12mm
-
12mm
6mm
33P6661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.090
25+
$1.040
50+
$0.991
100+
$0.939
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
22µH
2.8A
Shielded
-
-
B82477G2 Series
12.3mm x 12.3mm x 6mm
-
-
0.036ohm
± 20%
12.3mm
-
12.3mm
6mm
43W5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.490
25+
$1.370
50+
$1.310
100+
$1.280
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
22µH
3.4A
Shielded
-
2.8A
B82477P2 Series
12.5mm x 12.5mm x 6mm
-
-
0.036ohm
± 20%
12.5mm
-
12.5mm
6mm
55Y4252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.314
25+
$0.306
50+
$0.287
100+
$0.269
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
6.8µH
3.6A
Shielded
-
4.7A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.036ohm
± 20%
6mm
-
6mm
4.5mm
14P9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.888
25+
$0.844
50+
$0.800
100+
$0.756
Total:$1.02
Min: 1 / Mult: 1
15µH
4A
Shielded
-
5.6A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.036ohm
± 20%
12.7mm
-
12.7mm
8.5mm
08P2716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.740
25+
$2.630
50+
$2.510
100+
$2.360
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
15µH
4A
Unshielded
-
8A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
-
0.036ohm
± 20%
18.54mm
-
15.24mm
7.11mm
74T0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.620
25+
$2.580
50+
$2.540
100+
$2.460
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
3.3µH
2.6A
Shielded
-
3.6A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.036ohm
± 20%
4.8mm
-
4.8mm
3.8mm
48W6278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.313
25+
$0.312
50+
$0.288
100+
$0.264
More Pricing...
Total:$1.86
Min: 5 / Mult: 5
1µH
2.5A
Shielded
-
3A
LQH32PN_NC Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.036ohm
± 30%
3.2mm
-
2.5mm
1.55mm
67X4679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.395
10+
$0.335
25+
$0.334
50+
$0.310
100+
$0.285
Total:$1.98
Min: 5 / Mult: 5
Total:$28.50
Min: 100 / Mult: 5
3.3µH
1.6A
Semishielded
-
1.6A
SRN4026 Series
4mm x 4mm x 2.5mm
-
-
0.036ohm
± 20%
4mm
-
4mm
2.5mm
87X9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$1.240
25+
$1.110
50+
$1.080
Total:$1.45
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
18µH
4.2A
Shielded
-
3.9A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.036ohm
± 20%
12.5mm
-
12.5mm
6mm
57AC6590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.374
10+
$0.312
25+
$0.296
50+
$0.281
100+
$0.265
More Pricing...
Total:$1.87
Min: 5 / Mult: 5
240nH
-
Shielded
3.2A
4.2A
DFE18SAN_E0 Series
-
1.6mm x 0.8mm x 0.8mm
-
0.036ohm
± 20%
1.6mm
Iron
0.8mm
0.8mm
32AC9099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.317
25+
$0.315
50+
$0.293
100+
$0.271
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
4.7µH
3.2A
Shielded
-
4.4A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.036ohm
± 20%
5mm
-
5mm
4.5mm
29AH6520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
250+
$0.478
500+
$0.433
1000+
$0.396
5000+
$0.366
Total:$0.61
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
-
-
MC SD105 Series
10.2mm x 9mm x 5.4mm
-
-
0.036ohm
± 20%
10.2mm
-
9mm
5.4mm
64AH4380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.733
500+
$0.658
1000+
$0.598
5000+
$0.547
Total:$183.25
Min: 250 / Mult: 250
15µH
8A
Unshielded
-
-
MC PD Series
18.54mm x 15.24mm x 7.11mm
-
-
0.036ohm
± 20%
18.54mm
-
15.24mm
7.11mm
83AH2631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.956
250+
$0.733
500+
$0.658
1000+
$0.598
5000+
$0.547
Total:$0.96
Min: 1 / Mult: 1
Total:$95.60
Min: 100 / Mult: 1
15µH
8A
Unshielded
-
-
MC PD Series
18.54mm x 15.24mm x 7.11mm
-
-
0.036ohm
± 20%
18.54mm
-
15.24mm
7.11mm
92AH3845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.943
25+
$0.806
50+
$0.780
100+
$0.753
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
3.3µH
5.5A
Shielded
-
5A
AMDLA4530Q Series
4.9mm x 4.7mm x 2.8mm
-
-
0.036ohm
± 20%
4.9mm
-
4.7mm
2.8mm
85AH8540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.580
25+
$2.500
50+
$2.420
100+
$2.340
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
1µH
3.5A
Shielded
-
7A
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
-
0.036ohm
± 20%
7.3mm
-
7.3mm
3.2mm
91AH9400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.870
25+
$2.790
50+
$2.700
100+
$2.500
More Pricing...
Total:$3.04
Min: 1 / Mult: 1
22µH
4A
Shielded
-
7.4A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.036ohm
± 20%
12mm
-
12mm
8mm
47AK7536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.480
25+
$1.420
50+
$1.350
100+
$1.250
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
4.7µH
3.64A
Semishielded
-
3.8A
WE-LQSA Series
5mm x 5mm x 4mm
-
-
0.036ohm
± 20%
5mm
-
5mm
4mm
29AM7305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
10+
$0.290
25+
$0.271
50+
$0.249
100+
$0.226
More Pricing...
Total:$1.79
Min: 5 / Mult: 5
1.5µH
4.2A
Shielded
-
3.8A
SRP2512CL Series
-
-
1008 [2520 Metric]
0.036ohm
± 20%
2.5mm
-
2mm
1mm
80AK5420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.580
25+
$1.450
50+
$1.330
100+
$1.200
More Pricing...
Total:$8.40
Min: 5 / Mult: 5
1µH
5A
Shielded
-
5.5A
SRP3020CC Series
-
-
-
0.036ohm
± 20%
3.5mm
-
3.2mm
1.8mm
61AK2932

RoHS

Each (Supplied on Cut Tape)
1+
$0.253
Total:$0.25
Min: 1 / Mult: 1
Total:$25.30
Min: 100 / Mult: 1
4.7µH
610mA
Unshielded
-
4A
LD2-HV Series
-
-
-
0.036ohm
± 20%
7.8mm
-
7mm
5mm
82AK1791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.370
10+
$0.316
25+
$0.315
50+
$0.299
Total:$1.85
Min: 5 / Mult: 5
Total:$29.90
Min: 100 / Mult: 5
1µH
3A
Semishielded
-
3A
SRN3015BTA Series
-
-
-
0.036ohm
± 20%
3mm
-
3mm
1.3mm
18AM1595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.398
25+
$0.369
50+
$0.339
100+
$0.309
More Pricing...
Total:$2.31
Min: 5 / Mult: 5
1.0µH
4.4A
Shielded
-
5.2A
AOTA-B322512Q Series
-
-
1210 [3225 Metric]
0.036ohm
± 20%
3.2mm
-
2.5mm
1.2mm
70AK6848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.310
25+
$1.240
50+
$1.170
100+
$1.100
More Pricing...
Total:$8.55
Min: 5 / Mult: 5
Total:$110.00
Min: 100 / Mult: 5
3.3µH
6A
Shielded
-
5.4A
SRP5030WA Series
-
-
-
0.036ohm
± 20%
5.5mm
-
5.25mm
2.8mm
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK