Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-4R7-HVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel61AK2932RL
Cut Tape61AK2932
Product RangeLD2-HV Series
Your Part Number
777 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.280 |
| 100+ | $0.237 |
| 250+ | $0.216 |
| 500+ | $0.201 |
| 1000+ | $0.190 |
| 2500+ | $0.186 |
| 5000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLD2-4R7-HVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel61AK2932RL
Cut Tape61AK2932
Product RangeLD2-HV Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)610mA
Inductor ConstructionUnshielded
Saturation Current (Isat)4A
Product RangeLD2-HV Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
LD2-HV Series
DC Resistance Max
0.036ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
610mA
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LD2-4R7-HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
