Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4026-3R3M
Newark Part No.67X4679
Product RangeSRN4026 Series
Your Part Number
Technical Datasheet
1,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 10+ | $0.335 |
| 25+ | $0.334 |
| 50+ | $0.310 |
| 100+ | $0.285 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-3R3M
Newark Part No.67X4679
Product RangeSRN4026 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN4026 Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.6A
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.036ohm
Product Length
4mm
Product Height
2.5mm
Alternatives for SRN4026-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability