Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE18SANR24ME0LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel57AC6590RL
Cut Tape57AC6590
Product RangeDFE18SAN_E0 Series
Your Part Number
2,102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.432 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.432 |
| 10+ | $0.357 |
| 15+ | $0.343 |
| 25+ | $0.329 |
| 50+ | $0.314 |
| 125+ | $0.300 |
| 250+ | $0.291 |
| 500+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SANR24ME0LCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel57AC6590RL
Cut Tape57AC6590
Product RangeDFE18SAN_E0 Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)4.2A
DC Current Rating3.2A
Product RangeDFE18SAN_E0 Series
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Saturation Current (Isat)
4.2A
Product Range
DFE18SAN_E0 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
3.2A
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
DC Resistance Max
0.036ohm
Core Material
Iron
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
