Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054047
Newark Part No.47AK7536
Product RangeWE-LQSA Series
Your Part Number
Technical Datasheet
1,273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.350 |
| 100+ | $1.250 |
| 250+ | $1.230 |
| 500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054047
Newark Part No.47AK7536
Product RangeWE-LQSA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.64A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.8A
Product RangeWE-LQSA Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.64A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
DC Resistance Max
0.036ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability