33µH Coupled Inductors:

21 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
10+
$1.430
25+
$1.280
Total:$1.68
Min: 1 / Mult: 1
Total:$128.00
Min: 100 / Mult: 1
SRF1260A Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
55W2274

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.810
25+
$1.660
50+
$1.590
100+
$1.550
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
63AK2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.300
25+
$3.200
50+
$3.100
100+
$2.900
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
WE-DD Series
33µH
2.25A
3.9A
0.105ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
45AM3806

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.844
25+
$0.760
50+
$0.677
100+
$0.588
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
IFCL-3030DE Series
33µH
1.3A
1.6A
0.2052ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3829

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.080
50+
$0.995
100+
$0.897
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
IFCL-5050HZ Series
33µH
3.2A
4.2A
0.06ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
58AK2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.240
25+
$3.150
50+
$3.050
100+
$2.880
Total:$3.44
Min: 1 / Mult: 1
WE-DD Series
33µH
700mA
1.5A
0.5ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
22AM3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.080
Total:$2.19
Min: 1 / Mult: 1
SRF0703HA Series
33µH
1.31A
1.35A
0.24ohm
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
58AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$3.420
25+
$3.180
50+
$2.900
100+
$2.630
More Pricing...
Total:$3.56
Min: 1 / Mult: 1
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
14T0986

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.200
1000+
$1.130
2000+
$1.060
4000+
$0.957
6000+
$0.922
More Pricing...
Total:$960.00
Min: 800 / Mult: 400
SRF1280 Series
33µH
3.23A
6.22A
0.0664ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.160
Total:$928.00
Min: 800 / Mult: 400
SRF1260 Series
33µH
3.28A
3.84A
0.0618ohm
-
-
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
63K3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Total:$424.00
Min: 400 / Mult: 400
PM3600 Series
33µH
980mA
-
0.14ohm
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
14T0893

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
33µH
1.31A
1.35A
0.24ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0940

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.931
1000+
$0.895
2000+
$0.812
4000+
$0.729
6000+
$0.704
More Pricing...
Total:$744.80
Min: 800 / Mult: 400
SRF1260 Series
33µH
3.28A
3.84A
0.0618ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.520
Total:$1,216.00
Min: 800 / Mult: 400
SRF1280 Series
33µH
3.23A
6.22A
0.0664ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.719
Total:$1,078.50
Min: 1500 / Mult: 1500
SRF0703 Series
33µH
1.31A
1.35A
0.24ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
87T9000

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
33µH
4.2A
5.6A
0.075ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
-
83R8714

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.170
1000+
$1.100
2000+
$1.040
4000+
$0.932
6000+
$0.898
More Pricing...
Total:$468.00
Min: 400 / Mult: 400
PM3600 Series
33µH
1.6A
-
0.078ohm
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
63K3608

RoHS

Each (Supplied on Cut Tape)
50+
$1.230
Total:$492.00
Min: 400 / Mult: 400
Total:$492.00
Min: 400 / Mult: 400
PM3600 Series
33µH
1.6A
-
0.078ohm
-
0.6
13.97mm
11.48mm
6.73mm
Surface Mount
-55°C
125°C
-
85W3269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
33µH
4.2A
5.6A
0.075ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
-
50AC8113

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$2.290
25+
$2.190
50+
$2.080
100+
$1.920
More Pricing...
Total:$12.85
Min: 5 / Mult: 5
WE-MTCI Series
33µH
450mA
750mA
1.9ohm
1µH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
50AC8107

RoHS

Date/Lot Code

Each
1+
$1.760
Total:$8.80
Min: 5 / Mult: 5
WE-MTCI Series
33µH
450mA
750mA
1.9ohm
700nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK