Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448844330
Newark Part No.58AK2116
Product RangeWE-DPC Series
Your Part Number
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.340 |
| 25+ | $3.100 |
| 50+ | $2.830 |
| 100+ | $2.570 |
| 250+ | $2.280 |
| 500+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448844330
Newark Part No.58AK2116
Product RangeWE-DPC Series
Technical Datasheet
Product RangeWE-DPC Series
Inductance, Parallel33µH
RMS Current, Parallel1A
Saturation Current, Parallel900mA
DC Resistance Max, Parallel0.24ohm
Leakage Inductance900nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height4.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-DPC Series
RMS Current, Parallel
1A
DC Resistance Max, Parallel
0.24ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
900mA
Leakage Inductance
900nH
Product Length
6mm
Product Height
4.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
