Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1280-330M
Newark Part No.
Full Reel14T0986
Cut Tape14T0985
Product RangeSRF1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 1000+ | $1.130 |
| 2000+ | $1.060 |
| 4000+ | $0.957 |
| 6000+ | $0.922 |
| 10000+ | $0.887 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-330M
Newark Part No.
Full Reel14T0986
Cut Tape14T0985
Product RangeSRF1280 Series
Product RangeSRF1280 Series
Inductance, Parallel33µH
RMS Current, Parallel3.23A
Saturation Current, Parallel6.22A
DC Resistance Max, Parallel0.0664ohm
Leakage Inductance-
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
3.23A
DC Resistance Max, Parallel
0.0664ohm
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Inductance, Parallel
33µH
Saturation Current, Parallel
6.22A
Leakage Inductance
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for SRF1280-330M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate