Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744889015330Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC8107
Product RangeWE-MTCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.690 |
| 10+ | $2.250 |
| 15+ | $2.100 |
| 25+ | $1.940 |
| 50+ | $1.750 |
| 125+ | $1.590 |
| 250+ | $1.430 |
| 500+ | $1.300 |
Price for:Each
Minimum: 5
Multiple: 5
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744889015330Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC8107
Product RangeWE-MTCI Series
Technical Datasheet
Product RangeWE-MTCI Series
Inductance, Parallel33µH
RMS Current, Parallel450mA
Saturation Current, Parallel750mA
DC Resistance Max, Parallel1.9ohm
Leakage Inductance700nH
Turns Ratio1:1.5
Product Length5.2mm
Product Width5.2mm
Product Height3.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-MTCI Series
RMS Current, Parallel
450mA
DC Resistance Max, Parallel
1.9ohm
Turns Ratio
1:1.5
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
33µH
Saturation Current, Parallel
750mA
Leakage Inductance
700nH
Product Length
5.2mm
Product Height
3.1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
