Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260-330M
Newark Part No.
Full Reel14T0940
Cut Tape14T0939
Product RangeSRF1260 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 1000+ | $0.895 |
| 2000+ | $0.812 |
| 4000+ | $0.729 |
| 6000+ | $0.704 |
| 10000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260-330M
Newark Part No.
Full Reel14T0940
Cut Tape14T0939
Product RangeSRF1260 Series
Technical Datasheet
Product RangeSRF1260 Series
Inductance, Parallel33µH
RMS Current, Parallel3.28A
Saturation Current, Parallel3.84A
DC Resistance Max, Parallel0.0618ohm
Leakage Inductance-
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SRF1260 series dual-winding shielded Power Inductor with ferrite core and tin termination. It has liquid-crystal polymer base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for SEPIC topology, flat panels and backlights. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded, low radiation
- 0.47 to 4000μH Inductance range
- Up to 17.6A rated current
- 0.25V Test voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Automotive, Computers & Computer Peripherals, Lighting
Technical Specifications
Product Range
SRF1260 Series
RMS Current, Parallel
3.28A
DC Resistance Max, Parallel
0.0618ohm
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance, Parallel
33µH
Saturation Current, Parallel
3.84A
Leakage Inductance
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SRF1260-330M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate