Tin Plated Steel Shielding Gaskets & Material:

253 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58T2487

RoHS

Each
1+
$6.300
10+
$6.150
25+
$6.030
50+
$5.910
100+
$5.550
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
20mm
20mm
20mm
20mm
3mm
3mm
3mm
WE-SHC
58T2479

RoHS

Each
1+
$10.710
10+
$10.450
25+
$10.250
50+
$10.050
100+
$9.440
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
60mm
60mm
60mm
3mm
3mm
3mm
WE-SHC
58T2489

RoHS

Each
1+
$7.090
10+
$6.910
25+
$6.780
50+
$6.650
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
30mm
30mm
30mm
30mm
3mm
3mm
3mm
WE-SHC
71AC3875

RoHS

Each
1+
$1.920
10+
$1.870
25+
$1.830
50+
$1.780
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
20mm
20mm
20mm
20mm
3mm
3mm
3mm
WE-SHC
37AC1129

RoHS

Each
1+
$1.680
10+
$1.650
25+
$1.620
50+
$1.590
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
21.2mm
21.2mm
21.2mm
21.2mm
3mm
3mm
3mm
WE-SHC
58T2484

RoHS

Each
1+
$10.710
10+
$10.580
25+
$10.450
50+
$10.250
100+
$10.050
More Pricing...
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
60mm
60mm
60mm
60mm
3mm
3mm
3mm
WE-SHC
31AJ0807

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$5.230
25+
$4.830
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
51.3mm
51.3mm
26.5mm
26.5mm
-
9.5mm
9.5mm
WE-SHC
58T2478

RoHS

Each
1+
$7.860
10+
$7.700
25+
$7.540
50+
$7.380
100+
$7.210
More Pricing...
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
50mm
50mm
3mm
3mm
3mm
WE-SHC
37AC1141

RoHS

Each
1+
$3.840
10+
$3.580
25+
$3.330
50+
$3.170
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
31.6mm
31.6mm
31.6mm
31.6mm
6mm
6mm
6mm
WE-SHC
37AC1137

RoHS

Each
1+
$3.360
10+
$3.140
25+
$2.910
50+
$2.770
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
20mm
20mm
20mm
20mm
3.2mm
3.2mm
3.2mm
WE-SHC
31AJ0874

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$4.270
25+
$3.940
50+
$3.620
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
31AJ0759

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$4.270
25+
$3.940
50+
$3.780
100+
$3.620
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
27mm
27mm
20mm
20mm
-
6mm
6mm
WE-SHC
58T2480

RoHS

Each
1+
$4.440
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
20mm
20mm
20mm
20mm
3mm
3mm
3mm
WE-SHC
31AJ0773

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$4.620
25+
$4.270
50+
$3.920
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.3mm
32.3mm
23.8mm
23.8mm
-
9mm
9mm
WE-SHC
31AJ0781

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$4.160
25+
$3.840
50+
$3.520
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
35.5mm
35.5mm
19mm
19mm
-
5.5mm
5.5mm
WE-SHC
31AJ0821

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$3.200
25+
$3.080
50+
$2.950
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
9.7mm
9.7mm
9.7mm
9.7mm
-
3mm
3mm
WE-SHC
31AJ0829

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$3.200
25+
$3.080
50+
$2.950
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
15.2mm
15.2mm
9.3mm
9.3mm
-
2mm
2mm
WE-SHC
31AJ0908

RoHS

Date/Lot Code

Each
1+
$5.350
10+
$4.640
25+
$4.290
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
51.9mm
51.9mm
27.1mm
27.1mm
-
3.5mm
3.5mm
WE-SHC
31AJ0719

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$3.200
25+
$3.080
50+
$2.950
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
8.7mm
8.7mm
6.3mm
6.3mm
-
3mm
3mm
WE-SHC
31AJ0794

RoHS

Date/Lot Code

Each
1+
$5.050
10+
$4.380
25+
$4.050
50+
$3.720
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
41.5mm
41.5mm
16.8mm
16.8mm
-
6.8mm
6.8mm
WE-SHC
58T2482

RoHS

Each
1+
$5.830
10+
$5.690
25+
$5.640
50+
$5.580
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
30mm
30mm
30mm
30mm
3mm
3mm
3mm
WE-SHC
58T2490

RoHS

Each
1+
$9.450
10+
$9.340
25+
$9.220
50+
$9.040
100+
$8.860
More Pricing...
Min: 1 / Mult: 1
Shielding Cabinet
Tin Plated Steel
50mm
50mm
50mm
50mm
3mm
3mm
3mm
WE-SHC
71AC3874

RoHS

Each
1+
$1.790
10+
$1.740
25+
$1.700
50+
$1.650
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
37.7mm
37.7mm
25mm
25mm
6mm
6mm
6mm
WE-SHC
31AJ0913

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$4.980
25+
$4.600
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
57.6mm
57.6mm
31.6mm
31.6mm
-
3.5mm
3.5mm
WE-SHC
31AJ0812

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$5.320
25+
$4.920
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
57mm
57mm
31mm
31mm
-
6mm
6mm
WE-SHC
1-25 of 253 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK