Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003600Copy
Newark Part No.58T2479
Product RangeWE-SHC
Your Part Number
9 In Stock
Need more?
5 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $9.200 |
| 25+ | $9.000 |
| 50+ | $8.800 |
| 100+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003600Copy
Newark Part No.58T2479
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Product Length60mm
Length60mm
Width60mm
Product Width60mm
Product Depth3mm
Product Depth3mm
Depth3mm
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Shielding Cabinet
Product Length
60mm
Width
60mm
Product Depth
3mm
Depth
3mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
60mm
Product Width
60mm
Product Depth
3mm
Product Range
WE-SHC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
