0
0 Items$0.00

Shielding Gaskets & Material :

1,717 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Accessory Type
Shielding Type
Adhesive Type
Gasket Material
Tape Type
For Use With
Tape Backing Material
Length
Product Length
Tape Colour
Conductivity
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Product Depth
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
58T7151

RoHS

Each
1+$12.320
5+$12.060
10+$10.830
25+$10.470
100+$10.010
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
-
3mm
-
-
1mm
-
1mm
-
-
WE-LT
80dB
-
-
58T2447

RoHS

Each
1+$229.500
5+$206.320
10+$188.410
25+$174.970
-
EMI Shielding
Self Adhesive
Copper Foil
Copper
-
-
33m
33mm
-
Conductive
50mm
40 mil (1 mm)
50mm
0.07mm
36yard
-
0.07mm
33m
WE-CF
-
1.97"
50mm
58T2446

RoHS

Each
1+$115.030
5+$102.160
10+$93.850
-
EMI Shielding
Self Adhesive
Copper Foil
Copper
-
-
33m
33mm
-
Conductive
25mm
40 mil (1 mm)
25mm
0.07mm
36yard
-
0.07mm
33m
WE-CF
-
0.98"
25mm
04M9036

RoHS

Each
1+$83.680
5+$79.660
10+$75.620
25+$70.770
50+$69.620
More Pricing...
-
Profile Strip
-
Monel over Neoprene Sponge
-
-
-
10m
10mm
-
-
6mm
-
6mm
4mm
-
4mm
4mm
-
ZEMREX ES
-
-
-
02M1785

RoHS

Each
1+$154.320
5+$151.880
10+$74.760
25+$36.760
-
EMI Shielding
-
Nickel Plated Copper
-
-
-
610mm
610mm
-
-
4.75mm
-
4.75mm
3.17mm
-
-
3.17mm
-
SG Series
100dB
-
-
58T2445

RoHS

Each
1+$111.400
5+$98.530
10+$89.950
25+$83.510
-
EMI Shielding
Self Adhesive
Copper Foil
Copper
-
-
33m
33mm
-
Conductive
20mm
40 mil (1 mm)
20mm
0.07mm
36yard
-
0.07mm
33m
WE-CF
-
0.79"
20mm
02M1792

RoHS

Each
1+$154.320
5+$151.880
10+$74.760
25+$36.760
-
EMI Shielding
-
Copper Alloy
-
-
-
44.5mm
44.5mm
-
-
2.5mm
-
2.5mm
2.5mm
-
-
2.5mm
-
SG Series
100dB
-
-
78X4321

RoHS

WURTH ELEKTRONIK
Each
1+$33.840
5+$33.110
10+$32.370
25+$30.370
100+$28.670
More Pricing...
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
120mm
120mm
-
-
120mm
-
120mm
0.1mm
-
0.18mm
0.18mm
-
WE-FSFS
-
-
-
26AH0736

RoHS

WURTH ELEKTRONIK
Each
1+$55.670
5+$52.900
10+$50.120
25+$48.740
50+$47.770
More Pricing...
-
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
297mm
297mm
-
-
210mm
-
210mm
-
-
-
-
-
WE-FAS
-
-
-
58T7150

RoHS

WURTH ELEKTRONIK
Each
1+$11.250
25+$9.540
100+$9.120
250+$8.940
500+$8.760
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
1m
1mm
-
-
2mm
-
2mm
2mm
-
2mm
2mm
-
WE-LT
80dB
-
-
02M1791

RoHS

Each
1+$3.030
10+$2.270
25+$2.020
50+$1.910
100+$1.780
More Pricing...
-
EMI Shielding
-
Copper Alloy
-
-
-
35.6mm
35.6mm
-
-
2.5mm
-
2.5mm
2.5mm
-
-
2.5mm
-
SG Series
100dB
-
-
58T2487

RoHS

Each
1+$5.570
5+$5.500
10+$5.420
25+$5.300
50+$5.180
More Pricing...
-
Shielding Cabinet
-
Tin Plated Steel
-
-
-
20mm
20mm
-
-
20mm
-
20mm
3mm
-
3mm
3mm
-
WE-SHC
-
-
-
58T7162

RoHS

Each
1+$13.830
5+$13.520
10+$12.500
25+$11.730
100+$11.210
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
1m
1mm
-
-
6mm
-
6mm
1mm
-
1mm
1mm
-
WE-LT
80dB
-
-
98M0042

RoHS

Date/Lot Code

Each
1+$14.050
5+$13.220
10+$12.260
25+$11.340
50+$10.340
More Pricing...
-
EMI Shielding
-
Nickel on Copper Plated Polyester
-
-
-
-
10mm
-
-
262mm
-
-
-
-
-
-
-
CN Series
-
-
-
58T2444

RoHS

Each
1+$95.480
5+$84.450
10+$77.090
25+$71.570
-
EMI Shielding
Self Adhesive
Copper Foil
Copper
-
-
33m
33mm
-
Conductive
10mm
40 mil (1 mm)
10mm
0.07mm
36yard
-
0.07mm
33m
WE-CF
-
0.39"
10mm
58T7161

RoHS

Each
1+$15.760
5+$15.410
10+$14.240
25+$13.360
100+$12.780
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
1m
1mm
-
-
5mm
-
5mm
5mm
-
5mm
5mm
-
WE-LT
80dB
-
-
39Y6510

RoHS

Each
1+$21.740
25+$14.900
100+$14.610
250+$12.270
500+$11.500
More Pricing...
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
60mm
60mm
-
-
120mm
-
120mm
-
-
0.2mm
0.2mm
-
-
-
-
-
26AH0748

RoHS

Each
1+$6.840
10+$6.180
25+$5.780
50+$5.390
100+$4.880
More Pricing...
-
EMI Shielding
-
Brass
-
-
-
3.1mm
3.1mm
-
-
3.1mm
-
3.1mm
0.89mm
-
0.89mm
0.89mm
-
WE-SHC
-
-
-
26AH0737

RoHS

WURTH ELEKTRONIK
Each
1+$77.080
5+$73.250
10+$69.410
25+$67.490
50+$66.140
More Pricing...
-
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
297mm
297mm
-
-
210mm
-
210mm
-
-
-
-
-
WE-FAS
-
-
-
26AH0749

RoHS

WURTH ELEKTRONIK
Each
1+$43.690
5+$40.690
10+$39.190
25+$38.410
50+$37.620
More Pricing...
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
60mm
60mm
-
-
60mm
-
60mm
0.18mm
-
0.18mm
0.18mm
-
WE-FSFS
-
-
-
58T7174

RoHS

Each
1+$13.510
5+$12.500
10+$11.480
25+$11.230
100+$10.980
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
1m
1mm
-
-
10mm
-
10mm
3mm
-
3mm
3mm
-
WE-LT
80dB
-
-
58T2479

RoHS

Each
1+$12.720
5+$12.050
10+$11.490
25+$10.690
50+$9.960
More Pricing...
-
Shielding Cabinet
-
Tin Plated Steel
-
-
-
60mm
60mm
-
-
60mm
-
60mm
3mm
-
3mm
3mm
-
WE-SHC
-
-
-
58T2489

RoHS

Each
1+$6.270
5+$6.180
10+$6.090
25+$5.960
50+$5.830
More Pricing...
-
Shielding Cabinet
-
Tin Plated Steel
-
-
-
30mm
30mm
-
-
30mm
-
30mm
3mm
-
3mm
3mm
-
WE-SHC
-
-
-
58T7183

RoHS

Each
1+$12.860
5+$12.580
10+$11.620
25+$10.910
100+$10.430
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
-
2mm
-
-
1.5mm
-
1.5mm
-
-
WE-LT
80dB
-
-
58T7160

RoHS

Each
1+$14.470
5+$14.150
10+$13.080
25+$12.270
100+$11.730
More Pricing...
-
EMI Shielding
-
Fabric over Foam
-
-
-
1m
1mm
-
-
5mm
-
5mm
4mm
-
4mm
4mm
-
WE-LT
80dB
-
-
1-25 of 1717 items
of 69 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK