Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003200SCopy
Newark Part No.37AC1129
Product RangeWE-SHC
Your Part Number
149 In Stock
Need more?
136 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
13 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.620 |
| 25+ | $1.590 |
| 50+ | $1.560 |
| 100+ | $1.470 |
| 500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003200SCopy
Newark Part No.37AC1129
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length21.2mm
Length21.2mm
Product Width21.2mm
Width21.2mm
Depth3mm
Product Depth3mm
Product Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- -40 to 125°C Operating temperature range
- Tin plate in accordance with DIN EN 10202/10203
Technical Specifications
Shielding Type
EMI Shielding
Product Length
21.2mm
Product Width
21.2mm
Depth
3mm
Product Depth
3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
21.2mm
Width
21.2mm
Product Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
