Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503205
Newark Part No.58T2487
Product RangeWE-SHC
Your Part Number
12 In Stock
44 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.340 |
| 25+ | $5.220 |
| 50+ | $5.100 |
| 100+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36503205
Newark Part No.58T2487
Product RangeWE-SHC
Technical Datasheet
Shielding TypeShielding Cabinet
Gasket MaterialTin Plated Steel
Product Length20mm
Length20mm
Width20mm
Product Width20mm
Product Depth3mm
Depth3mm
Product Depth3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Shielding Cabinet
Product Length
20mm
Width
20mm
Product Depth
3mm
Product Depth
3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Length
20mm
Product Width
20mm
Depth
3mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
