Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
22AM2548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.770
10+
$3.920
25+
$3.320
50+
$2.890
100+
$2.580
Total:$5.77
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
21AM1272

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$7.590
25+
$6.210
50+
$6.090
100+
$6.080
More Pricing...
Total:$8.90
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Snap-it Series
61AK3980

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$4.280
25+
$3.940
50+
$3.610
100+
$3.270
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR-H Series
69AK2067

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$1.720
25+
$1.430
50+
$1.300
100+
$1.250
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
210ohm
-
44AM8486

RoHS

Date/Lot Code

Each
1+
$10.980
10+
$10.480
25+
$9.060
50+
$8.370
100+
$7.440
More Pricing...
Total:$10.98
Min: 1 / Mult: 1
15mm
-
300kHz
-
30MHz
33ohm
WE-STAR-TEC LFS Series
22AM2546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$3.110
25+
$2.870
50+
$2.640
100+
$2.400
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
26AM9478

Date/Lot Code

Each
1+
$10.040
10+
$6.690
25+
$5.950
50+
$5.690
100+
$5.460
Total:$10.04
Min: 1 / Mult: 1
-
-
-
-
300MHz
-
-
44AM8475

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$2.870
25+
$2.450
50+
$2.340
100+
$2.220
Total:$4.24
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
44AM8490

RoHS

Date/Lot Code

Each
1+
$20.010
10+
$18.990
25+
$17.650
50+
$15.480
100+
$14.430
More Pricing...
Total:$20.01
Min: 1 / Mult: 1
25mm
-
300kHz
-
30MHz
31ohm
WE-STAR-TEC LFS Series
44AM8483

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$3.480
25+
$3.220
50+
$2.970
100+
$2.640
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
69AK2066

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.220
25+
$1.050
50+
$0.949
100+
$0.860
Total:$1.68
Min: 1 / Mult: 1
4.1mm
-
1MHz
-
300MHz
130ohm
-
44AM8478

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
58AK1777

RoHS

Date/Lot Code

Each
1+
$5.800
10+
$5.720
25+
$5.530
50+
$5.350
100+
$5.080
More Pricing...
Total:$5.80
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
69AK2065

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$3.500
25+
$2.970
50+
$2.760
Total:$5.15
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
200ohm
-
65AK2768

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.240
25+
$1.040
50+
$0.933
100+
$0.819
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
110ohm
-
21AM1273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.630
10+
$11.110
25+
$10.420
50+
$9.900
100+
$8.880
Total:$11.63
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Snap-it Series
21AM4024

Date/Lot Code

Each
1+
$8.090
10+
$7.070
25+
$6.140
50+
$6.050
100+
$6.020
More Pricing...
Total:$8.09
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Clip-It Series
65AK2771

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.915
25+
$0.759
Total:$1.02
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
101ohm
-
69AK2068

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.120
25+
$0.955
50+
$0.845
100+
$0.742
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
100ohm
-
22AM2550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.480
10+
$4.780
25+
$4.510
50+
$4.250
100+
$3.990
More Pricing...
Total:$6.48
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
21AM1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.110
10+
$7.750
25+
$7.270
50+
$6.900
100+
$6.190
Total:$8.11
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Snap-it Series
65AK6142

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$4.020
25+
$3.640
50+
$3.460
100+
$3.250
More Pricing...
Total:$5.49
Min: 1 / Mult: 1
8.7mm
-
200kHz
-
30MHz
104ohm
-
89AK3190

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.450
25+
$1.350
50+
$1.250
100+
$1.250
More Pricing...
Total:$2.68
Min: 1 / Mult: 1
5mm
-
-
-
500MHz
-
ESD-SR Series
21AM4026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.720
10+
$10.250
25+
$9.610
50+
$9.130
100+
$8.190
Total:$10.72
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Clip-It Series
62AK7247

RoHS

Date/Lot Code

Each
1+
$8.340
10+
$4.660
25+
$4.350
50+
$4.150
100+
$3.960
More Pricing...
Total:$8.34
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
176-200 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK