Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No446173951Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AK2771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.480 |
| 25+ | $1.280 |
| 50+ | $1.150 |
| 100+ | $1.030 |
| 500+ | $0.880 |
| 1000+ | $0.777 |
| 2500+ | $0.761 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
4.9mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
101ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
