Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0475184751
Newark Part No.21AM1273
Product RangeSnap-it Series
Your Part Number
95 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.630 |
| 10+ | $11.110 |
| 25+ | $10.420 |
| 50+ | $9.900 |
| 100+ | $8.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0475184751
Newark Part No.21AM1273
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min500kHz
Frequency Max5MHz
Impedance40ohm
Product RangeSnap-it Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
5MHz
Product Range
Snap-it Series
Frequency Min
500kHz
Impedance
40ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
