Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0331184751
Newark Part No.21AM4024
Product RangeClip-It Series
Your Part Number
125 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 10+ | $7.250 |
| 25+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0331184751
Newark Part No.21AM4024
Product RangeClip-It Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min10MHz
Frequency Max100MHz
Impedance203ohm
Product RangeClip-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
100MHz
Product Range
Clip-It Series
Frequency Min
10MHz
Impedance
203ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
