Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271140
Newark Part No.44AM8475
Product RangeWE-STAR-TEC Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $3.470 |
| 25+ | $3.060 |
| 50+ | $2.950 |
| 100+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271140
Newark Part No.44AM8475
Product RangeWE-STAR-TEC Series
Cable Diameter3mm
Frequency Min1MHz
Frequency Max1GHz
Impedance178ohm
Product RangeWE-STAR-TEC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
3mm
Frequency Max
1GHz
Product Range
WE-STAR-TEC Series
Frequency Min
1MHz
Impedance
178ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability