Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01P4642

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
8mm
-
-
-
-
100ohm
-
02M1864

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$16.940
25+
$16.150
Total:$338.80
Min: 20 / Mult: 1
5.8mm
-
-
-
-
200ohm
-
02M1336

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$17.280
25+
$16.150
50+
$15.560
100+
$15.350
Total:$345.60
Min: 20 / Mult: 1
10.8mm
-
-
-
-
117ohm
-
97K3063

RoHS

Each
1+
$3.620
10+
$3.220
100+
$2.530
500+
$2.070
1000+
$1.790
More Pricing...
Total:$3.62
Min: 1 / Mult: 1
10mm
-
-
-
-
180ohm
MP LF Series
02M1863

RoHS

Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
6.9mm
-
-
-
100MHz
200ohm
-
02M1874

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
14mm
-
-
-
-
230ohm
-
02M1488

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$16.940
25+
$16.170
Total:$338.80
Min: 20 / Mult: 1
7.4mm
-
-
-
-
160ohm
-
02M1854

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
8.8mm
-
-
-
-
-
-
02M1871

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$24.190
25+
$19.410
50+
$17.790
100+
$16.170
Total:$483.80
Min: 20 / Mult: 1
5.2mm
-
-
-
-
340ohm
-
02M1909

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
25.4mm
-
-
-
-
133ohm
-
08P2344

RoHS

Each
1+
$4.390
10+
$4.330
25+
$4.220
50+
$4.100
100+
$3.920
More Pricing...
Total:$4.39
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
97K3067

RoHS

Each
1+
$2.390
10+
$2.130
100+
$1.670
500+
$1.370
1000+
$1.180
More Pricing...
Total:$2.39
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
MP LF Series
02M1334

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$16.940
25+
$16.150
50+
$15.560
100+
$15.350
Total:$338.80
Min: 20 / Mult: 1
7.2mm
-
-
-
-
100ohm
-
02M1870

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
8.5mm
-
-
-
-
270ohm
-
01AC7864
Each
100+
$3.680
500+
$3.410
1000+
$3.090
2500+
$2.920
Total:$1,214.40
Min: 330 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
14AJ5434

RoHS

Each
1+
$18.000
Total:$18.00
Min: 1 / Mult: 1
5.1mm
-
-
-
-
-
-
13AJ3970

RoHS

Each
1+
$21.000
Total:$21.00
Min: 1 / Mult: 1
7mm
-
-
-
-
-
-
68AH9906

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.510
25+
$2.340
50+
$2.160
100+
$1.990
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
5mm
-
-
-
300MHz
-
ESD-SR Series
75AJ2547

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.290
25+
$2.200
50+
$2.110
Total:$2.42
Min: 1 / Mult: 1
26.5mm
-
-
-
-
98ohm
WE-SPLITRING Series
02M1865

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
12.7mm
-
-
-
-
230ohm
-
02M1876

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
10.8mm
-
-
-
-
238ohm
-
03M4856

RoHS

Each
100+
$1.060
Total:$1,068.48
Min: 1008 / Mult: 504
4.3mm
-
1MHz
-
300MHz
160ohm
-
02M1483

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$35.700
25+
$32.090
50+
$29.330
100+
$28.690
250+
$27.840
Total:$464.10
Min: 13 / Mult: 1
12.7mm
-
-
-
-
410ohm
-
02M1868

RoHS

LEADER TECH-FERRISHIELD
Each
1+
$18.240
Total:$364.80
Min: 20 / Mult: 1
20.1mm
-
-
-
-
129ohm
-
69R7279

RoHS

Each
500+
$1.030
Total:$1,038.24
Min: 1008 / Mult: 504
4.1mm
-
200MHz
-
1GHz
115ohm
-
251-275 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK