Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2030
Newark Part No.02M1863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.800 |
| 25+ | $33.980 |
| 50+ | $31.050 |
| 100+ | $30.380 |
| 250+ | $29.480 |
Price for:Each
Minimum: 20
Multiple: 1
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2030
Newark Part No.02M1863
Technical Datasheet
Cable Diameter6.9mm
Frequency Min-
Frequency Max100MHz
Impedance200ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
6.9mm
Frequency Max
100MHz
Product Range
-
Frequency Min
-
Impedance
200ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
