Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2032Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M1865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $25.010 |
| 40+ | $25.000 |
| 60+ | $20.980 |
| 100+ | $18.970 |
| 200+ | $16.950 |
| 500+ | $14.940 |
| 1000+ | $12.930 |
Price for:Each
Minimum: 20
Multiple: 20
$500.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2032Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02M1865
Technical Datasheet
Cable Diameter12.7mm
Frequency Min-
Frequency Max-
Impedance230ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SS28B2032 is a 230Ω at 100MHz Sleeve Snap Ferrite Core with variable diameter end ports. The box-shaped ferrite assembly in fully enclosed nylon case and the end ports are surrounded with flexible spring flutes to grip a range of cable diameters from 0.125 to 0.73-inch (3.2 to 18.5mm).
Applications
Industrial
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
230ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
