Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2035-2
Newark Part No.02M1870
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.000 |
| 25+ | $18.880 |
| 50+ | $17.250 |
| 100+ | $16.880 |
| 250+ | $16.380 |
Price for:Each
Minimum: 20
Multiple: 1
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2035-2
Newark Part No.02M1870
Technical Datasheet
Cable Diameter8.5mm
Frequency Min-
Frequency Max-
Impedance270ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SS28B2035-2 is a 2-hole very high impedance multi-turn sleeve snap Ferrite Core with serpentine cable threading capability. By increasing the number of times the circuit passes through the ferrite core, the effective magnetic path is lengthened yielding a significant increase in impedance. The gain is equal to N², the square of the number of turns and depending on the circuit cable load and frequencies involved, much of the increase can be realized.
- Two holes allow two passes of a cable with a diameter up to 0.335" (8.5mm)
Applications
Industrial
Technical Specifications
Cable Diameter
8.5mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
270ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate