Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781233-01
Newark Part No.13AJ3970
Cable Diameter7mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BNC Cable Ferrite is an accessory that you can clamp on to external BNC cables to suppress electromagnetic interference (EMI). You can use the BNC Cable Ferrite to ensure specified electromagnetic compatibility (EMC) performance for DAQ modules. The BNC Cable Ferrite is available in different diameters including 5.1 mm, 7 mm, and 10.2 mm.
Technical Specifications
Cable Diameter
7mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
