Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAZE105K050CRSZ0000 Surface Mount Tantalum Capacitor, 1 µF, 50 V, 2917 [7343 Metric], ± 10%, 6 ohm, E](https://www.newark.com/productimages/standard/en_US/96Y7988-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAZE105K050CRSZ0000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J6456
Cut Tape96Y7980
Product RangeTAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $13.020 | $32,550.00 |
| Total Price | $32,550.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $13.020 |
| 5000+ | $12.760 |
| 7500+ | $12.500 |
| 12500+ | $12.240 |
| 25000+ | $11.980 |
| 62500+ | $11.720 |
| 125000+ | $11.460 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $13.020 |
| 7500+ | $12.760 |
| 12500+ | $12.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAZE105K050CRSZ0000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J6456
Cut Tape96Y7980
Product RangeTAZ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current120mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAZ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55365/04
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
120mA
Product Width
4.3mm
Product Range
TAZ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
