Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAZG336M010CRSZ0000 Surface Mount Tantalum Capacitor, 33 µF, 10 V, 2611 [6728 Metric], ± 20%, 1.1 ohm, G](https://www.newark.com/productimages/standard/en_US/96Y7988-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAZG336M010CRSZ0000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J7135
Cut Tape96Y7986
Product RangeTAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $4.300 | $2,150.00 |
| Total Price | $2,150.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $4.300 |
| 1000+ | $4.280 |
| 1500+ | $4.260 |
| 2500+ | $4.240 |
| 5000+ | $4.160 |
| 12500+ | $4.070 |
| 25000+ | $3.990 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.300 |
| 1500+ | $4.270 |
| 2500+ | $4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAZG336M010CRSZ0000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel54J7135
Cut Tape96Y7986
Product RangeTAZ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package2611 [6728 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeG
Failure Rate-
Ripple Current340mA
Product Length6.73mm
Product Width2.79mm
Product Height2.79mm
Operating Temperature Min-55°C
Product RangeTAZ Series
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2611 [6728 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6.73mm
Product Height
2.79mm
Product Range
TAZ Series
Qualification
MIL-PRF-55365/04
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
G
Ripple Current
340mA
Product Width
2.79mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
