Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0264Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1541
Product RangeM39006 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $138.670 |
| 5+ | $130.090 |
| 10+ | $121.510 |
| 25+ | $118.070 |
| 50+ | $114.630 |
| 100+ | $112.340 |
Price for:Each
Minimum: 1
Multiple: 1
$138.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0264Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1541
Product RangeM39006 Series
Technical Datasheet
Capacitance82µF
Voltage(DC)125V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateR
Ripple Current1.9A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/25
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
82µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
1.9A
Product Diameter
10.31mm
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/25
Technical Docs (2)
Alternatives for M39006/25-0264
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
