Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0640
Newark Part No.73H5763
Product RangeM39006 Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $93.830 | $63.900 |
| 5+ | $87.360 | $63.900 |
| 10+ | $80.890 | $63.900 |
| 25+ | $78.290 | $63.900 |
| 50+ | $75.710 | $63.900 |
| 100+ | $74.100 | $63.900 |
Price for:Each
Minimum: 1
Multiple: 1
$63.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0640
Newark Part No.73H5763
Product RangeM39006 Series
Technical Datasheet
Capacitance86µF
Voltage(DC)100V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current1.8A
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter10.31mm
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
86µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
1.8A
ESR
-
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability