Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0631Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1271
Product RangeM39006 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $66.610 |
| 5+ | $61.380 |
| 10+ | $56.150 |
| 25+ | $55.220 |
| 50+ | $54.290 |
| 100+ | $52.550 |
Price for:Each
Minimum: 1
Multiple: 1
$66.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0631Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1271
Product RangeM39006 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.26ohm
Failure RateR
Lead Spacing-
Ripple Current965mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length28.67mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
22µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
R
Ripple Current
965mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 10%
ESR
2.26ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
28.67mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
