68µF Leaded Tantalum Capacitors:
62 Products FoundFind a huge range of 68µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 4.7µF & 1µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet, Kyocera Avx, Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.000 10+ $3.570 100+ $2.820 500+ $2.330 1000+ $2.030 More Pricing... | 68µF | 25V | ± 20% | PC Pin | 5.1mm | 0.8ohm | - | - | Radial Leaded | - | MCCB Series | - | 19.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.380 10+ $0.811 25+ $0.794 50+ $0.778 100+ $0.761 More Pricing... | 68µF | 10V | ± 10% | PC Pin | 2.5mm | 1.3ohm | - | - | Radial Leaded | 7mm | TAP Series | - | 10.5mm | -55°C | 125°C | - | ||||||
56P2452 | Each | 1+ $108.790 | 68µF | 50V | ± 10% | - | - | 1.5ohm | - | - | - | - | 134D Series | - | - | -55°C | 85°C | - | |||||
06X0932 | Each | 1+ $99.950 | 68µF | 100V | ± 20% | Axial Leaded | - | 2.1ohm | - | 1.65A | Axial Leaded | 7.14mm | ST Series | 17.88mm | - | -55°C | 85°C | - | |||||
Each | 1+ $110.730 | 68µF | 60V | ± 20% | Axial Leaded | - | 2.54ohm | 1 % Per 1000 Hours | 1.365A | - | 9.52mm | TWC Series | 19.46mm | - | -55°C | 125°C | MIL-PRF-39006 | ||||||
Each | 1+ $13.230 10+ $10.810 25+ $10.260 50+ $9.710 100+ $9.120 More Pricing... | 68µF | 16V | ± 10% | Radial Leaded | 5.08mm | 1ohm | - | - | Radial Leaded | - | UltraDip II T35X Series | - | 15.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $13.450 10+ $12.770 25+ $11.060 50+ $10.270 100+ $9.050 More Pricing... | 68µF | 25V | ± 10% | PC Pin | 5.08mm | - | - | - | Radial Leaded | 9.6mm | TANTALEX 199D Series | - | 19mm | -55°C | 85°C | - | ||||||
Each | 1+ $199.970 5+ $197.690 10+ $195.250 25+ $185.620 | 68µF | 75V | ± 10% | PC Pin | - | 3ohm | - | - | Axial Leaded | 4.78mm | SuperTan T34 Series | 11.51mm | - | -55°C | 85°C | - | ||||||
22AM0519 RoHS | Each | 1+ $11.270 10+ $9.750 25+ $9.520 50+ $9.280 100+ $9.210 More Pricing... | 68µF | 16V | ± 10% | Radial Leaded | 5.08mm | - | - | - | - | 8.9mm | UltraDip II T35X Series | - | 13.5mm | -55°C | 125°C | - | |||||
Each | 100+ $18.420 250+ $17.790 500+ $16.530 | 68µF | - | - | - | - | - | - | - | - | - | UltraDip II T35X Series | - | - | - | - | - | ||||||
14AC9795 | Each | 25+ $54.620 50+ $52.600 100+ $51.350 | 68µF | 30V | ± 10% | - | - | - | - | - | - | - | M39006 Series | - | - | -55°C | 125°C | - | |||||
Each | 1+ $1.910 10+ $1.710 100+ $1.350 500+ $1.120 1000+ $0.974 More Pricing... | 68µF | 16V | ± 20% | PC Pin | 5.1mm | 1ohm | - | - | Radial Leaded | - | MCCB Series | - | 16mm | -55°C | 125°C | - | ||||||
08X5393 | Each | 1+ $88.170 5+ $86.150 10+ $82.990 25+ $81.720 50+ $80.940 More Pricing... | 68µF | 60V | ± 10% | - | - | 2.54ohm | - | - | - | - | TWC-Y Series | - | - | -55°C | 200°C | - | |||||
30C9347 | Each | 100+ $9.050 250+ $8.620 500+ $8.010 | 68µF | 20V | ± 10% | PC Pin | 5.08mm | - | - | - | Radial Leaded | 9.6mm | TANTALEX 199D Series | - | 19mm | -55°C | 85°C | - | |||||
08C1219 | Each | 25+ $54.620 50+ $52.600 100+ $51.350 | 68µF | 30V | ± 10% | PC Pin | - | - | R | 1.285A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
Each | 500+ $5.800 | 68µF | 10V | ± 10% | PC Pin | 2.54mm | 1.8ohm | - | - | Radial Leaded | 7.6mm | UltraDip II T35X Series | - | 10.2mm | -55°C | 125°C | - | ||||||
Each | 100+ $8.440 500+ $7.800 1000+ $7.030 2500+ $6.630 | 68µF | 20V | ± 10% | PC Pin | 5mm | 0.9ohm | - | - | Radial Leaded | 9mm | TAP Series | - | 16mm | -55°C | 125°C | - | ||||||
Each | 10+ $17.120 25+ $16.210 50+ $15.310 100+ $13.840 | 68µF | 25V | ± 10% | PC Pin | - | 0.8ohm | - | - | Axial Leaded | 7.62mm | T322 Series | 18.03mm | - | -55°C | 85°C | - | ||||||
Each | 500+ $2.790 1000+ $2.720 2500+ $2.620 | 68µF | 6V | ± 10% | PC Pin | 5mm | 1.8ohm | - | - | Radial Leaded | 6.3mm | UltraDip II T35X Series | - | 11.4mm | -55°C | 125°C | - | ||||||
Each | 1000+ $0.610 2500+ $0.583 | 68µF | 6.3V | ± 10% | PC Pin | 2.5mm | 1.8ohm | - | - | Radial Leaded | 6.5mm | TAP Series | - | 10mm | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 400+ $4.770 800+ $4.660 1600+ $4.430 2400+ $4.270 | 68µF | 16V | ± 20% | PC Pin | 5mm | 1ohm | - | - | Radial Leaded | 9mm | TAP Series | - | 14mm | -55°C | 125°C | - | ||||||
Each | 1000+ $1.220 5000+ $1.080 10000+ $0.956 25000+ $0.916 | 68µF | 10V | ± 20% | PC Pin | 2.5mm | 1.3ohm | - | - | Radial Leaded | 7mm | MCDT Series | - | 10.5mm | -55°C | 125°C | - | ||||||
30C9346 | Each | 500+ $3.200 1000+ $2.820 2500+ $2.620 | 68µF | 10V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | 6mm | TANTALEX 199D Series | - | 10.16mm | -55°C | 85°C | - | |||||
Each | 10+ $12.430 25+ $12.300 50+ $12.170 100+ $12.040 | 68µF | 15V | ± 10% | PC Pin | - | 1ohm | - | - | Axial Leaded | 7.34mm | T110 MIL-PRF-39003 Series | 17.42mm | - | -55°C | 125°C | - | ||||||
Each | 100+ $18.420 250+ $17.790 500+ $16.530 | 68µF | 25V | ± 10% | PC Pin | 5.08mm | 0.8ohm | - | - | Radial Leaded | 8.9mm | UltraDip II T35X Series | - | 16mm | -55°C | 125°C | - | ||||||