Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT110C686K015AT
Newark Part No.70K8773
Product RangeT110 MIL-PRF-39003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.430 |
| 25+ | $12.300 |
| 50+ | $12.170 |
| 100+ | $12.040 |
Price for:Each
Minimum: 20
Multiple: 20
$248.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT110C686K015AT
Newark Part No.70K8773
Product RangeT110 MIL-PRF-39003 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)15V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR1ohm
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
Product Length17.42mm
Product Height-
Product RangeT110 MIL-PRF-39003 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.
Technical Specifications
Capacitance
68µF
Capacitor Terminals
PC Pin
ESR
1ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
17.42mm
Product Range
T110 MIL-PRF-39003 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
-
Product Diameter
7.34mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
