Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT356L686K025AT.
Newark Part No.18AC1443
Product RangeUltraDip II T35X Series
Your Part Number
66 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $18.420 |
| 250+ | $17.790 |
| 500+ | $16.530 |
Price for:Each
Minimum: 100
Multiple: 1
$1,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356L686K025AT.
Newark Part No.18AC1443
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance68µF
Product RangeUltraDip II T35X Series
Capacitance Tolerance-
Lead Spacing-
Operating Temperature Min-
Operating Temperature Max-
ESR-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
-
Operating Temperature Min
-
ESR
-
Product Range
UltraDip II T35X Series
Lead Spacing
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
