Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No199D686X9020F6V1
Newark Part No.30C9347
Product RangeTANTALEX 199D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.220 |
| 250+ | $7.830 |
| 500+ | $7.270 |
Price for:Each
Minimum: 100
Multiple: 100
$822.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D686X9020F6V1
Newark Part No.30C9347
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter9.6mm
Product Length-
Product Height19mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
20V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
9.6mm
Product Height
19mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D686X9020F6V1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate