Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCD686K060CCYZ0000
Newark Part No.08X5393
Product RangeTWC-Y Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.630 |
| 5+ | $85.610 |
| 10+ | $82.450 |
| 25+ | $81.180 |
| 50+ | $80.400 |
| 100+ | $79.650 |
Price for:Each
Minimum: 1
Multiple: 1
$87.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCD686K060CCYZ0000
Newark Part No.08X5393
Product RangeTWC-Y Series
Technical Datasheet
Capacitance68µF
Voltage(DC)60V
Product RangeTWC-Y Series
Capacitance Tolerance± 10%
ESR2.54ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Product Range
TWC-Y Series
ESR
2.54ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
200°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability