Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385E44740JKI2B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AH9866
Product RangeMKP385e Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 100+ | $1.430 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385E44740JKI2B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AH9866
Product RangeMKP385e Series
Dielectric TypeMetallized PP
Voltage Rating400V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitor Dielectric TypePP (Polypropylene)
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)200V
Voltage Rating VAC200V
Voltage Rating VDC400V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26mm
Product Width10mm
Product Height-
Ripple Current-
Height-
Output (kvar)-
Case Size-
Diameter-
Product RangeMKP385e Series
Operating Temperature Min-
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameMKP385e
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Dielectric Type
PP (Polypropylene)
Typical Applications
Snubber
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
200V
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
10mm
Ripple Current
-
Output (kvar)
-
Diameter
-
Operating Temperature Min
-
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Voltage Rating
400V
Capacitance
0.47µF
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
200V
Voltage Rating VDC
400V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
-
Product Length
26mm
Product Height
-
Height
-
Case Size
-
Product Range
MKP385e Series
Operating Temperature Max
125°C
Series Name
MKP385e
SVHC
No SVHC (25-Jun-2025)
Alternatives for MKP385E44740JKI2B0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
