Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PW410050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9150
Product RangeR76H Series
Your Part Number
324 In Stock
108 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $7.380 |
| 25+ | $6.930 |
| 50+ | $6.460 |
| 100+ | $5.880 |
| 500+ | $5.460 |
| 1000+ | $4.960 |
| 2500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PW410050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9150
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Voltage Rating630V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage Rating VAC400V
Voltage Rating VDC630V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating450V/µs
Peak Current450A
RMS Current (Irms)12.6A
ESR6000µohm
Product Diameter-
Product Length41.5mm
Product Width16mm
Product Height28.5mm
Ripple Current-
Height28.5mm
Output (kvar)-
Diameter-
Case Size-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
400V
Voltage Rating VDC
630V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
450A
ESR
6000µohm
Product Length
41.5mm
Product Height
28.5mm
Height
28.5mm
Diameter
-
Product Range
R76H Series
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
630V
Capacitance
1µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
400V
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
450V/µs
RMS Current (Irms)
12.6A
Product Diameter
-
Product Width
16mm
Ripple Current
-
Output (kvar)
-
Case Size
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R76PW410050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate