0
0 Items$0.00

Power Film Capacitors :

55 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1369

RoHS

Date/Lot Code

Each
1+$6.210
25+$5.960
100+$5.730
250+$5.620
500+$5.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
19T3770

RoHS

Date/Lot Code

Each
1+$12.620
5+$11.170
10+$9.720
25+$9.030
100+$8.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
-
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
-
37.5mm
45V/µs
450A
11A
8000µohm
-
42mm
24mm
44mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
56AJ0391

RoHS

Date/Lot Code

Each
1+$8.830
25+$6.250
100+$5.580
250+$5.200
500+$5.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1380

RoHS

Date/Lot Code

Each
1+$9.590
25+$7.340
100+$6.560
250+$5.950
500+$5.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0250

RoHS

Date/Lot Code

Each
1+$7.070
10+$5.400
25+$5.210
50+$5.020
100+$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
450A
14.5A
0.0062ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0375

RoHS

Date/Lot Code

Each
1+$8.570
25+$6.660
100+$5.960
250+$5.510
500+$5.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
58AJ7906

RoHS

Date/Lot Code

Each
1+$10.020
25+$7.080
100+$6.650
250+$6.530
500+$6.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
450A
14A
0.0052ohm
-
42.5mm
28mm
37mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
58AJ7959

RoHS

Date/Lot Code

Each
1+$13.340
25+$10.310
100+$9.230
250+$7.780
500+$7.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
47AK6246

RoHS

Date/Lot Code

Each
1+$28.060
5+$25.240
10+$22.410
25+$21.570
100+$20.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
-
57.5mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
50AJ2980

RoHS

Each
1+$27.490
10+$26.380
25+$24.940
50+$22.500
100+$21.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
-
57.5mm
30mm
45mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
14AC6573

RoHS

Each
1+$7.610
25+$7.300
100+$6.430
250+$6.020
500+$5.900
More Pricing...
Metallized PP
Axial Leaded
-
1µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
450V/µs
450A
-
3500µohm
33mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
-
-
36AJ3470

RoHS

Each
1+$8.520
10+$7.680
25+$7.210
50+$6.720
100+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
36AJ3477

RoHS

Each
1+$13.790
10+$13.220
25+$11.770
50+$11.100
100+$10.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
15V/µs
450A
20.4A
5700µohm
-
57.5mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
39AH9150

RoHS

Each
1+$8.190
10+$7.380
25+$6.930
50+$6.460
100+$5.880
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
6000µohm
-
41.5mm
16mm
28.5mm
-
28.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
69AH7672

RoHS

Each
1+$12.610
25+$11.150
100+$9.400
250+$8.530
500+$8.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
-
-
72AK6585

RoHS

Each
1+$10.730
25+$7.940
100+$6.340
250+$6.250
500+$6.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
9µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
-
-
72AK6550

RoHS

Each
1+$11.790
25+$10.420
100+$8.790
250+$7.970
500+$7.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
-
-
72AK6551

RoHS

Each
1+$12.710
25+$9.780
100+$7.970
250+$7.660
500+$7.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6586

RoHS

Each
1+$10.730
25+$7.940
100+$6.340
250+$6.180
500+$6.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
9µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
09AN4948

RoHS

Date/Lot Code

Each
1+$7.140
10+$6.420
25+$5.990
50+$5.570
100+$5.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5015

RoHS

Each
1+$10.520
25+$10.100
100+$8.900
250+$8.320
500+$7.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5064

RoHS

Each
1+$15.300
5+$14.620
10+$13.730
25+$12.280
100+$11.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
90µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5043

RoHS

Each
1+$8.740
25+$8.380
100+$7.390
250+$6.910
500+$6.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4946

RoHS

Each
1+$7.200
10+$6.480
25+$6.050
50+$5.620
100+$5.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4947

RoHS

Each
1+$6.070
25+$5.820
100+$5.130
250+$4.800
500+$4.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK