0
0 Items$0.00

7µF Motor Run Capacitors :

5 Products Found
Find a huge range of 7µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 15µF, 2µF & 3µF Motor Run Capacitors from the worlds top manufacturers including: Icel By Nichicon, Ebm-papst, Capcom & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M3901

RoHS

Date/Lot Code

Each
1+
$18.050
5+
$17.750
10+
$17.440
25+
$17.140
50+
$16.840
More Pricing...
Metallized PP
Can
7µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
68AK3933

RoHS

Date/Lot Code

Each
1+
$11.610
10+
$10.600
25+
$9.460
50+
$8.320
100+
$8.020
More Pricing...
Metallized PP
Can
7µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
47M2402

RoHS

Each
5+
$51.840
-
Can
7µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
101mm
-
-25°C
85°C
78AH4828

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
Through Hole
400V
PC Pin
42.5mm
65V/µs
-
45mm
MAB Series
-40°C
100°C
78AH4884

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
-
33.5mm
MAB Series
-40°C
100°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK