Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 27L6015Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13M3901 |
| Product Range | GEM III 27L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.970 |
| 5+ | $18.010 |
| 10+ | $17.090 |
| 25+ | $15.480 |
| 100+ | $12.680 |
| 500+ | $9.320 |
| 1000+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$18.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 27L6015Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 13M3901 |
| Product Range | GEM III 27L Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 7µF |
| Capacitance Tolerance | ± 6% |
| Capacitor Mounting | Panel Mount |
| Voltage(AC) | 660V |
| Capacitor Terminals | Quick Connect |
| Lead Spacing | 20.57mm |
| dv/dt Rating | - |
| Product Diameter | 31.75mm |
| Product Height | 120.65mm |
| Product Range | GEM III 27L Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 7µF |
| Capacitor Mounting | Panel Mount |
| Capacitor Terminals | Quick Connect |
| dv/dt Rating | - |
| Product Height | 120.65mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (19-Jan-2021) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 6% |
| Voltage(AC) | 660V |
| Lead Spacing | 20.57mm |
| Product Diameter | 31.75mm |
| Product Range | GEM III 27L Series |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
