115 Product Results Found for " "

We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Center Frequency
Antenna Type
Frequency Min
Center Frequency 1
Center Frequency 2
Frequency Max
Antenna Mounting
Gain
Input Power
Input Impedance
Antenna Polarization
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70M8810

RoHS

Date/Lot Code

Each
1+
$1.370
16mm x 6mm
2.44175GHz
5.5125GHz
-
49Y1084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.764
25+
$0.695
50+
$0.616
100+
$0.547
250+
$0.469
More Pricing...
1.6mm x 0.8mm x 0.4mm
1.575GHz
2.442GHz
-
49Y4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.6mm x 0.8mm x 0.4mm
2.442GHz
5.5GHz
-
64X7986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.560
25+
$3.550
50+
$3.500
100+
$3.260
More Pricing...
8.5mm x 1.6mm x 1.2mm
2.45GHz
5.3875GHz
WE-MCA Series
60AC3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
25+
$2.270
50+
$2.120
100+
$1.970
250+
$1.870
More Pricing...
3.2mm x 1.6mm x 1.1mm
2.44175GHz
5.4GHz
-
77AC3005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
-
0.9GHz
1.8GHz
RCA Series
58AC1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.020
25+
$0.906
3.2mm x 1.6mm x 1.2mm
1.575GHz
2.45GHz
ACAG Series
84AC0493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.620
10+
$3.510
25+
$3.180
50+
$3.060
100+
$2.940
More Pricing...
37mm x 5mm x 5mm
830MHz
2.6GHz
ACAR Series
65AC5563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
25+
$0.912
50+
$0.868
3.2mm x 1.6mm x 1.2mm
2.45GHz
5.5GHz
ACAG Series
51AC2327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$1.970
25+
$1.810
7mm x 2mm x 0.8mm
0.868GHz
0.915GHz
-
84AC0490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.742
25+
$0.471
50+
$0.444
100+
$0.416
250+
$0.388
More Pricing...
3.05mm x 1.6mm x 0.55mm
2.45GHz
5.4875GHz
ACAR Series
48AC8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
25+
$1.230
100+
$1.070
250+
$0.961
500+
$0.854
More Pricing...
5mm x 3mm x 4mm
5GHz
2.4GHz
146175 Series
72AC6629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.480
10+
$4.340
25+
$4.050
50+
$3.870
100+
$3.680
More Pricing...
10mm x 4mm x 1.5mm
2.442GHz
5.5GHz
-
84AC0494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.850
40mm x 8mm x 3.2mm
830MHz
2.6GHz
ACAR Series
64AC0039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.100
25+
$1.950
50+
$1.860
100+
$1.760
More Pricing...
8mm x 3mm x 1.3mm
2.4425GHz
5.4875GHz
-
94AC3718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$3.660
25+
$3.630
50+
$3.570
100+
$3.510
More Pricing...
30mm x 5mm x 5mm
892MHz
2.45GHz
ACAR Series
61AC2678
Each (Supplied on Full Reel)
Full Reel
1000+
$1.140
2000+
$1.080
4000+
$0.971
6000+
$0.936
10000+
$0.901
10mm x 3.2mm x 1.5mm
2.45GHz
5.5GHz
-
94AC3719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$3.960
25+
$3.700
50+
$3.560
100+
$3.410
More Pricing...
30mm x 5mm x 5mm
892MHz
1.94GHz
ACAR Series
60AC3003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10mm x 3.2mm x 1.5mm
2.45GHz
5.5GHz
-
84AC5247

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$1.040
9mm x 3mm x 0.63mm
0.87GHz
0.915GHz
208142 Series
85AC3126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
25.1mm x 5mm x 3mm
0.886GHz
2.44175GHz
-
39AH9491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.449
25+
$0.410
50+
$0.388
100+
$0.367
More Pricing...
3.2mm x 1.6mm x 1.2mm
2.4GHz
5GHz
211964 Series
22AJ1956

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.660
25+
$1.530
50+
$1.470
100+
$1.400
More Pricing...
8mm x 3mm x 1.3mm
1561MHz
1.6GHz
-
22AJ1958

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.350
2000+
$1.290
4000+
$1.190
6000+
$1.160
10000+
$1.120
8mm x 3mm x 1.3mm
2.4425GHz
5.4875GHz
-
09AJ7684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.700
10+
$0.669
25+
$0.647
50+
$0.627
100+
$0.600
10mm x 2.2mm x 2.5mm
2.45GHz
5.3875GHz
-
1-25 of 115 items
of 5 page(s)