Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211964-0001.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel39AH9491RL
Cut Tape39AH9491
Product Range211964 Series
Your Part Number
7,125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.978 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 50+ | $0.811 |
| 100+ | $0.724 |
| 250+ | $0.652 |
| 500+ | $0.568 |
| 1000+ | $0.507 |
| 2500+ | $0.415 |
| 5000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211964-0001.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel39AH9491RL
Cut Tape39AH9491
Product Range211964 Series
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Center Frequency 12.4GHz
Center Frequency 25.15GHz
Product Range211964 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Center Frequency 2
5.15GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.4GHz
Product Range
211964 Series
Alternatives for 211964-0001.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
