Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG0301-15752450-T
Newark Part No.
Full Reel73AJ0979
Re-Reel58AC1806
Cut Tape58AC1806
Product RangeACAG Series
Your Part Number
1,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.030 |
| 25+ | $0.918 |
| 50+ | $0.871 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.716 |
| 6000+ | $0.714 |
| 12000+ | $0.713 |
| 18000+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0301-15752450-T
Newark Part No.
Full Reel73AJ0979
Re-Reel58AC1806
Cut Tape58AC1806
Product RangeACAG Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Center Frequency 11.575GHz
Center Frequency 22.45GHz
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Center Frequency 2
2.45GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
1.575GHz
Product Range
ACAG Series
Technical Docs (1)
Alternatives for ACAG0301-15752450-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
